



CWU2450P | |
|---|---|
DigiKey Part Number | CC2094-ND |
Manufacturer | |
Manufacturer Product Number | CWU2450P |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWU2450P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 20 ~ 280VAC, 20 ~ 48VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,35000 € | 70,35 € |
| 10 | 67,00600 € | 670,06 € |
| 50 | 63,95500 € | 3 197,75 € |
| 100 | 62,07690 € | 6 207,69 € |
| Unit Price without VAT: | 70,35000 € |
|---|---|
| Unit Price with VAT: | 84,42000 € |

