CL Series -C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL Series -C
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CL240D05RC

DigiKey Part Number
CC2658-ND
Manufacturer
Manufacturer Product Number
CL240D05RC
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CL240D05RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
5 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,89000 €39,89 €
1037,98600 €379,86 €
5036,25820 €1 812,91 €
10035,19580 €3 519,58 €
Unit Price without VAT:39,89000 €
Unit Price with VAT:47,86800 €