CL240A05C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Crouzet
In Stock: 3
Unit Price: 43,71000 €
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 14
Unit Price: 19,31000 €
Datasheet
CL Series -C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL Series -C
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CL240A05C

DigiKey Part Number
CC1761-ND
Manufacturer
Manufacturer Product Number
CL240A05C
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CL240A05C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 250VAC
Voltage - Load
24 V ~ 280 V
Load Current
5 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,68000 €47,68 €
1045,40500 €454,05 €
5043,34060 €2 167,03 €
10042,07110 €4 207,11 €
Unit Price without VAT:47,68000 €
Unit Price with VAT:57,21600 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC