AC Input Module Output Module 25mA 4.5 ~ 30VDC Output 120VAC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Input Module Output Module 25mA 4.5 ~ 30VDC Output 120VAC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

C4IAC

DigiKey Part Number
646-1048-ND
Manufacturer
Manufacturer Product Number
C4IAC
Description
AC INPUT MODULE 120V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 25mA 4.5 ~ 30VDC Output 120VAC Supply
Datasheet
 Datasheet
EDA/CAD Models
C4IAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Type
AC Input Module
Color
Yellow
Style
C4
Voltage - Input
120VAC
Current - Input
14 mA
Voltage - Output
4.5 ~ 30VDC
Current - Output
25mA
Turn On Time
20ms
Turn Off Time
20ms
Features
Hold Down Screw, Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,71000 €42,71 €
1040,67200 €406,72 €
5038,83040 €1 941,52 €
10037,68570 €3 768,57 €
Unit Price without VAT:42,71000 €
Unit Price with VAT:51,25200 €