Image for B621F-2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B621F-2T

DigiKey Part Number
B621F-2T-ND
Manufacturer
Manufacturer Product Number
B621F-2T
Description
SCR MODULE 400V MODULE
Customer Reference
Detailed Description
SCR Module 400 V Bridge, Single Phase - SCRs/Diodes (Layout 2) Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B621F-2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 2)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.