
B511F-2 | |
---|---|
DigiKey Part Number | CC2485-ND |
Manufacturer | |
Manufacturer Product Number | B511F-2 |
Description | SCR MODULE 400V MODULE WITH ISO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 400 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module with Isolation Barriers |
Datasheet | Datasheet |
EDA/CAD Models | B511F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module with Isolation Barriers | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 41,66300 € | 416,63 € |
Unit Price without VAT: | 41,66300 € |
---|---|
Unit Price with VAT: | 49,99560 € |