



84137000 | |
|---|---|
DigiKey Part Number | 646-1248-ND |
Manufacturer | |
Manufacturer Product Number | 84137000 |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137000 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137000N | Crouzet | 8 | 966-84137000N-ND | 53,87000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,48000 € | 63,48 € |
| 10 | 60,46200 € | 604,62 € |
| 50 | 57,71700 € | 2 885,85 € |
| 100 | 56,01700 € | 5 601,70 € |
| Unit Price without VAT: | 63,48000 € |
|---|---|
| Unit Price with VAT: | 76,17600 € |



