
M9105/M10-01 | |
---|---|
DigiKey Part Number | 6207-M9105/M10-01-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | M9105/M10-01 |
Description | MALE MAGNET SUPPORT 10 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ACW and TCW Sensors Magnet 0.472" Dia x 0.98" L (12.0mm x 25.0mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Use With/Related Products | ACW and TCW Sensors | |
Housing Material | - | |
Material - Magnet | - | |
Package / Case | Cylinder | |
Size | 0.472" Dia x 0.98" L (12.0mm x 25.0mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,42000 € | 26,42 € |
5 | 24,23000 € | 121,15 € |
10 | 23,41500 € | 234,15 € |
30 | 22,25800 € | 667,74 € |
50 | 21,77160 € | 1 088,58 € |
100 | 21,15940 € | 2 115,94 € |
Unit Price without VAT: | 26,42000 € |
---|---|
Unit Price with VAT: | 31,70400 € |