
31186-18150 | ||
---|---|---|
Digi-Key Part Number | 1724-1151-ND | |
Manufacturer | ||
Manufacturer Product Number | 31186-18150 | |
Description | CABLE & CONNECTOR ASSY M18 150 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sensata-BEI Sensors | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Cable - Connector | |
For Use With/Related Products | Position Sensors and Encoders | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M18 Connector,Cable Assembly Drawing |
HTML Datasheet | M18 Connector,Cable Assembly Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 519,63000 € | 519,63 € |
5 | 509,24200 € | 2 546,21 € |
10 | 487,15600 € | 4 871,56 € |
Attribute | Description |
---|---|
Other Names | 2266-31186-18150 1724-1151 |
Standard Package | 1 |