
31186-12100 | |
|---|---|
DigiKey Part Number | 6207-31186-12100-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 31186-12100 |
Description | CIRC CBL 10POS PLUG 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 100.0' (30.5m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation N |
Manufacturer Sensata-BEI Encoders | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 100.0' (30.5m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 10 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,82000 € | 510,82 € |
| Unit Price without VAT: | 510,82000 € |
|---|---|
| Unit Price with VAT: | 612,98400 € |

