
01075-034 | |
---|---|
DigiKey Part Number | 6207-01075-034-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01075-034 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 7.5B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 943,83000 € | 1 943,83 € |
Unit Price without VAT: | 1 943,83000 € |
---|---|
Unit Price with VAT: | 2 332,59600 € |