
01061-023 | |
|---|---|
DigiKey Part Number | 6207-01061-023-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01061-023 |
Description | ENCODER OPTICAL QUAD CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 600 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01061-023 Models |
Category | Voltage - Supply 5V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Cable |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,97000 € | 1 247,97 € |
| Unit Price without VAT: | 1 247,97000 € |
|---|---|
| Unit Price with VAT: | 1 497,56400 € |

