01039-1541
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01039-2071

DigiKey Part Number
6207-01039-2071-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01039-2071
Description
ENCODER INCREMENTAL QUAD CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 600 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
01039-2071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
600
Voltage - Supply
5V ~ 15V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
1.5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1709,86000 €709,86 €
5607,68400 €3 038,42 €
10579,62600 €5 796,26 €
Manufacturers Standard Package
Unit Price without VAT:709,86000 €
Unit Price with VAT:851,83200 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC