
01039-3156 | |
---|---|
DigiKey Part Number | 6207-01039-3156-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01039-3156 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 720 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01039-3156 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 720 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1.5B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 537,03000 € | 537,03 € |
5 | 528,12600 € | 2 640,63 € |
Unit Price without VAT: | 537,03000 € |
---|---|
Unit Price with VAT: | 644,43600 € |