
LA25-42-000A | |
---|---|
DigiKey Part Number | 2506-LA25-42-000A-ND |
Manufacturer | |
Manufacturer Product Number | LA25-42-000A |
Description | UNHOUSED LINEAR CYLINDRICAL VCA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LA25-42-000A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Voice Coil | |
Stroke Length | 1.000" (25.40mm) | |
Load Force (Dynamic) | 60.00lbf (266.00N) | |
Load Force (Static) | 19.4lbf (86.30N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 30V | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 277,05000 € | 1 277,05 € |
Unit Price without VAT: | 1 277,05000 € |
---|---|
Unit Price with VAT: | 1 532,46000 € |