
LA43-67-000A | |
|---|---|
DigiKey Part Number | 2506-LA43-67-000A-ND |
Manufacturer | |
Manufacturer Product Number | LA43-67-000A |
Description | UNHOUSED LINEAR CYLINDRICAL VCA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Voice Coil 1.248" (31.70mm) 121V |
Datasheet | Datasheet |
EDA/CAD Models | LA43-67-000A Models |
Category | Stroke Length 1.248" (31.70mm) |
Manufacturer Sensata - BEI Kimco | Load Force (Dynamic) 110.00lbf (489.30N) |
Packaging Bulk | Load Force (Static) 63.60lbf (282.00N) |
Part Status Active | Voltage - Rated 121V |
Type Linear Actuator | Termination Style Wire Leads |
Motor Type Voice Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 231,26000 € | 4 231,26 € |
| Unit Price without VAT: | 4 231,26000 € |
|---|---|
| Unit Price with VAT: | 5 077,51200 € |

