
LA24-20-000A | |
|---|---|
DigiKey Part Number | 2506-LA24-20-000A-ND |
Manufacturer | |
Manufacturer Product Number | LA24-20-000A |
Description | UNHOUSED LINEAR CYLINDRICAL VCA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Voice Coil 0.650" (16.50mm) 22V |
Datasheet | Datasheet |
EDA/CAD Models | LA24-20-000A Models |
Category | Stroke Length 0.650" (16.50mm) |
Manufacturer Sensata - BEI Kimco | Load Force (Dynamic) 25.00lbf (111.00N) |
Packaging Bulk | Load Force (Static) 5.90lbf (26.30N) |
Part Status Active | Voltage - Rated 22V |
Type Linear Actuator | Termination Style Wire Leads |
Motor Type Voice Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 220,86000 € | 1 220,86 € |
| Unit Price without VAT: | 1 220,86000 € |
|---|---|
| Unit Price with VAT: | 1 465,03200 € |

