
60003-007 | |
---|---|
DigiKey Part Number | 6207-60003-007-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 60003-007 |
Description | ELECTRONIC MOD ANTIDITHER |
Customer Reference | |
Detailed Description | Encoder Amplifier/Isolator Sensor Amplifier DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Encoder Amplifier/Isolator | |
Voltage - Supply | 5V ~ 28V | |
Output Type | - | |
Operating Temperature | - | |
Mounting Type | DIN Rail | |
Base Product Number |