
01070-361 | |
|---|---|
DigiKey Part Number | 6207-01070-361-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01070-361 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1024 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 7.5B |
Pulses per Revolution 1024 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,36000 € | 837,36 € |
| 5 | 799,58200 € | 3 997,91 € |
| 10 | 786,99700 € | 7 869,97 € |
| Unit Price without VAT: | 837,36000 € |
|---|---|
| Unit Price with VAT: | 1 004,83200 € |

