
01005-1393 | |
|---|---|
DigiKey Part Number | 6207-01005-1393-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01005-1393 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 10000 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01005-1393 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature with Index (Incremental) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 10000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,62000 € | 865,62 € |
| 5 | 826,57400 € | 4 132,87 € |
| 10 | 813,55700 € | 8 135,57 € |
| Unit Price without VAT: | 865,62000 € |
|---|---|
| Unit Price with VAT: | 1 038,74400 € |

