
01002-5171 | |
|---|---|
DigiKey Part Number | 6207-01002-5171-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-5171 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01002-5171 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature (Analog) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 1000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,56000 € | 745,56 € |
| 5 | 711,92800 € | 3 559,64 € |
| 10 | 700,72100 € | 7 007,21 € |
| Unit Price without VAT: | 745,56000 € |
|---|---|
| Unit Price with VAT: | 894,67200 € |

