Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 65 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 65 V DC Rocker Panel Mount
R11-2-1.00A-B06CV-V
R11-2-1.00A-B06CV-V
Circuit Breaker Basics - Another Teaching Moment

R11-2-1.00A-B06CV-V

DigiKey Part Number
723-1566-ND
Manufacturer
Manufacturer Product Number
R11-2-1.00A-B06CV-V
Description
CIR BRKR MAGHYDR 1A 250VAC 65VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 65 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Magnetic (Hydraulic Delay)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
315,29667 €45,89 €
Unit Price without VAT:15,29667 €
Unit Price with VAT:18,35600 €