


PR11-62-5.00A-XX-V | |
|---|---|
DigiKey Part Number | PR11-62-5.00A-XX-V-ND |
Manufacturer | |
Manufacturer Product Number | PR11-62-5.00A-XX-V |
Description | CIR BRKR MAG-HYDR 5A PUSH-RESET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 5A |
Series | Actuator Type Push to Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 15,29667 € | 45,89 € |
| Unit Price without VAT: | 15,29667 € |
|---|---|
| Unit Price with VAT: | 18,35600 € |

