




PP21-2-5.00A-OB-V | |
|---|---|
DigiKey Part Number | 723-1441-ND |
Manufacturer | |
Manufacturer Product Number | PP21-2-5.00A-OB-V |
Description | CIR BRKR MAG-HYDR 5A PUSH-PULL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 5A |
Series | Actuator Type Push-Pull |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 36,40667 € | 109,22 € |
| Unit Price without VAT: | 36,40667 € |
|---|---|
| Unit Price with VAT: | 43,68800 € |

