


LMLBXB1-1RLS4-52-75.0-A1-R3-V | |
|---|---|
DigiKey Part Number | LMLBXB1-1RLS4-52-75.0-A1-R3-V-ND |
Manufacturer | |
Manufacturer Product Number | LMLBXB1-1RLS4-52-75.0-A1-R3-V |
Description | CIR BRKR MAG-HYDR 75A ROCKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 75A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 75A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 120,18667 € | 360,56 € |
| Unit Price without VAT: | 120,18667 € |
|---|---|
| Unit Price with VAT: | 144,22400 € |

