


IULHK111-1-62-30.0-C-01 | |
|---|---|
DigiKey Part Number | IULHK111-1-62-30.0-C-01-ND |
Manufacturer | |
Manufacturer Product Number | IULHK111-1-62-30.0-C-01 |
Description | CIR BRKR MAG-HYDR 30A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 30A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 215,01333 € | 645,04 € |
| Unit Price without VAT: | 215,01333 € |
|---|---|
| Unit Price with VAT: | 258,01600 € |

