


IUGN6-1REG4-51-10.0 | |
|---|---|
DigiKey Part Number | 2266-IUGN6-1REG4-51-10.0-ND |
Manufacturer | |
Manufacturer Product Number | IUGN6-1REG4-51-10.0 |
Description | CIR BRKR MAG-HYDR 10A TOGGLE |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 10A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |

