


IUGN6-1-62-20.0 | |
|---|---|
DigiKey Part Number | IUGN6-1-62-20.0-ND |
Manufacturer | |
Manufacturer Product Number | IUGN6-1-62-20.0 |
Description | CIR BRKR MAG-HYDR LEVER 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 20A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 68,04667 € | 204,14 € |
| Unit Price without VAT: | 68,04667 € |
|---|---|
| Unit Price with VAT: | 81,65600 € |

