


IUGN6-1-52-5.20 | |
|---|---|
DigiKey Part Number | IUGN6-1-52-5.20-ND |
Manufacturer | |
Manufacturer Product Number | IUGN6-1-52-5.20 |
Description | CIR BRKR MAG-HYDR LEVER 5.2A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5.2A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 5.2A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 72,47333 € | 217,42 € |
| Unit Price without VAT: | 72,47333 € |
|---|---|
| Unit Price with VAT: | 86,96800 € |

