


IELK111-32017-50-UV | |
|---|---|
DigiKey Part Number | IELK111-32017-50-UV-ND |
Manufacturer | |
Manufacturer Product Number | IELK111-32017-50-UV |
Description | CIRCUIT BREAKER MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Sensata-Airpax | Breaker Type Magnetic (Hydraulic Delay) |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 212,84667 € | 638,54 € |
| Unit Price without VAT: | 212,84667 € |
|---|---|
| Unit Price with VAT: | 255,41600 € |

