


IELH111-1REC4-42-35.0-A-01 | |
|---|---|
DigiKey Part Number | IELH111-1REC4-42-35.0-A-01-ND |
Manufacturer | |
Manufacturer Product Number | IELH111-1REC4-42-35.0-A-01 |
Description | CIR BRKR MAG-HYDR LEVER 35A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 35A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 260,19667 € | 780,59 € |
| Unit Price without VAT: | 260,19667 € |
|---|---|
| Unit Price with VAT: | 312,23600 € |

