


IEGZX661-30113-1-V | |
|---|---|
DigiKey Part Number | IEGZX661-30113-1-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGZX661-30113-1-V |
Description | CIR BRKR MAG-HYDR ROCKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Sensata-Airpax | Breaker Type Magnetic (Hydraulic Delay) |
Series | Actuator Type Rocker |
Packaging Bulk | Approval Agency CSA, TUV, UL1077 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 147,32000 € | 441,96 € |
| Unit Price without VAT: | 147,32000 € |
|---|---|
| Unit Price with VAT: | 176,78400 € |

