


IEGZX666-1-62-20.0-G-05-V | |
|---|---|
DigiKey Part Number | IEGZX666-1-62-20.0-G-05-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGZX666-1-62-20.0-G-05-V |
Description | CIR BRKR MAG-HYDR LEVER 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 20A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 168,85333 € | 506,56 € |
| Unit Price without VAT: | 168,85333 € |
|---|---|
| Unit Price with VAT: | 202,62400 € |

