Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IEGF6-1-62-15.0-C-01-V | |
|---|---|
DigiKey Part Number | IEGF6-1-62-15.0-C-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGF6-1-62-15.0-C-01-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEG1-1-51-15.0-01-V | Sensata-Airpax | 0 | IEG1-1-51-15.0-01-V-ND | 37,25667 € | Parametric Equivalent |
| IEG1-1REC4-51-15.0-91-V | Sensata-Airpax | 0 | IEG1-1REC4-51-15.0-91-V-ND | 44,62000 € | Parametric Equivalent |
| IEG1-1REC5-61-15.0-11-V | Sensata-Airpax | 0 | IEG1-1REC5-61-15.0-11-V-ND | 44,62000 € | Parametric Equivalent |
| IEG6-1-63-15.0-01-V | Sensata-Airpax | 0 | IEG6-1-63-15.0-01-V-ND | 40,26333 € | Parametric Equivalent |
| IEG6-1REC4-59-15.0-A-01-V | Sensata-Airpax | 0 | IEG6-1REC4-59-15.0-A-01-V-ND | 47,56333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 40,26333 € | 120,79 € |
| Unit Price without VAT: | 40,26333 € |
|---|---|
| Unit Price with VAT: | 48,31600 € |


