Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC 80 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC 80 V DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IALNK11-0-SW-100.

DigiKey Part Number
IALNK11-0-SW-100.-ND
Manufacturer
Manufacturer Product Number
IALNK11-0-SW-100.
Description
CIR BRKR 100A 240VAC 80VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Magnetic (Hydraulic Delay)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3156,78333 €470,35 €
Unit Price without VAT:156,78333 €
Unit Price with VAT:188,14000 €