




CELHPK11-1RS4-32537-2 | |
|---|---|
DigiKey Part Number | 723-1381-ND |
Manufacturer | |
Manufacturer Product Number | CELHPK11-1RS4-32537-2 |
Description | CIRCUIT BREAKER MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL489A |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 273,45667 € | 820,37 € |
| Unit Price without VAT: | 273,45667 € |
|---|---|
| Unit Price with VAT: | 328,14800 € |

