
AP17-1-51-153 | |
|---|---|
DigiKey Part Number | 723-AP17-1-51-153-ND |
Manufacturer | |
Manufacturer Product Number | AP17-1-51-153 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 004,90333 € | 3 014,71 € |
| Unit Price without VAT: | 1 004,90333 € |
|---|---|
| Unit Price with VAT: | 1 205,88400 € |

