
67L055 | |
---|---|
DigiKey Part Number | 723-1358-ND |
Manufacturer | |
Manufacturer Product Number | 67L055 |
Description | THERMOSTAT 55DEG C NC TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 131°F (55°C) SPST-NC TO-220-2 PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 131°F (55°C) | |
Reset Temperature | 86°F (30°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 6,82810 € | 3 414,05 € |
1 000 | 5,22186 € | 5 221,86 € |
Unit Price without VAT: | 6,82810 € |
---|---|
Unit Price with VAT: | 8,19372 € |