


209-1-1REC4-53-2-8M-40-H | |
|---|---|
DigiKey Part Number | 209-1-1REC4-53-2-8M-40-H-ND |
Manufacturer | |
Manufacturer Product Number | 209-1-1REC4-53-2-8M-40-H |
Description | CIR BRKR MAG-HYDR 40A 125VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 40A |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 102,77667 € | 308,33 € |
| Unit Price without VAT: | 102,77667 € |
|---|---|
| Unit Price with VAT: | 123,33200 € |

