
XE1203FI063TRLF | |
|---|---|
DigiKey Part Number | XE1203FI063TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XE1203FI063TRLF |
Description | IC RF TXRX ISM<1GHZ 48MLPQ |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz, 915MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 15dBm |
Mfr | Sensitivity -114dBm |
Series | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 3.6V |
Part Status Obsolete | Current - Receiving 14mA |
DigiKey Programmable Not Verified | Current - Transmitting 33mA ~ 62mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation 2FSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-MLPQ (7x7) |
Data Rate (Max) 152.3kbps | Base Product Number |

