
UCLAMP0502T.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0502T.TCTTR-ND - Tape & Reel (TR) UCLAMP0502T.TCTCT-ND - Cut Tape (CT) UCLAMP0502T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0502T.TCT |
Description | TVS DIODE 5VWM 12.5VC SLP1006P3T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P3T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,44850 € | 44,85 € |
| 500 | 0,34792 € | 173,96 € |
| 1 000 | 0,31555 € | 315,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27441 € | 823,23 € |
| 6 000 | 0,25370 € | 1 522,20 € |
| 9 000 | 0,24314 € | 2 188,26 € |
| 15 000 | 0,23129 € | 3 469,35 € |
| 21 000 | 0,22427 € | 4 709,67 € |
| 30 000 | 0,21746 € | 6 523,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

