36-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS80000-QFNR

DigiKey Part Number
TS80000-QFNRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS80000-QFNR
Description
IC TRANSMITTER DVR WIRELSS 36QFN
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 36-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable