Power Switch/Driver 1:1 4A 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS13101-QFNR

DigiKey Part Number
TS13101-QFNRTR-ND - Tape & Reel (TR)
TS13101-QFNRCT-ND - Cut Tape (CT)
TS13101-QFNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS13101-QFNR
Description
IC PWR SWITCH 1:1 20QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 4A 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Mfr
Current - Output (Max)
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
110mOhm
Part Status
Active
Fault Protection
Current Limiting
Switch Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
20-QFN (4x4)
Interface
Clock
Package / Case
Voltage - Load
60V (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,20500 €22,05 €
252,02280 €50,57 €
1001,82190 €182,19 €
2501,72620 €431,55 €
5001,70514 €852,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3001,55815 €5 141,89 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,51600 €