
SX1230-11SKA868 | |
|---|---|
DigiKey Part Number | SX1230-11SKA868-ND |
Manufacturer | |
Manufacturer Product Number | SX1230-11SKA868 |
Description | KIT STARTER SX1230-11SKA868 MOD |
Customer Reference | |
Detailed Description | SX1230 - Transmitter 868MHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Semtech Corporation | Utilized IC / Part SX1230 |
Packaging Box | RF Frequency 868MHz |
Part Status Obsolete | Function Transmitter |
Type Transmitter | Base Product Number |
Frequency 868MHz |




