
SMBJ170A | |
---|---|
DigiKey Part Number | 600-SMBJ170ATR-ND - Tape & Reel (TR) 600-SMBJ170ACT-ND - Cut Tape (CT) 600-SMBJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A |
Description | 1-LINE 170V 2.2A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,41900 € | 4,19 € |
100 | 0,27050 € | 27,05 € |
500 | 0,20642 € | 103,21 € |
1 000 | 0,18577 € | 185,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,15953 € | 478,59 € |
6 000 | 0,14630 € | 877,80 € |
9 000 | 0,13956 € | 1 256,04 € |
15 000 | 0,13199 € | 1 979,85 € |
21 000 | 0,12751 € | 2 677,71 € |
30 000 | 0,12315 € | 3 694,50 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,81600 € |