

SC560BULTRT | |
---|---|
DigiKey Part Number | SC560BULTR-ND - Tape & Reel (TR) SC560BULCT-ND - Cut Tape (CT) SC560BULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC560BULTRT |
Description | IC REG LINEAR POS ADJ 8-MLPQ-UT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-MLPQ-UT (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 200mA (Typ), 0.1V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB ~ 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MLPQ-UT (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,46187 € | 1 385,61 € |
6 000 | 0,43962 € | 2 637,72 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,13600 € |