
SC5014AMLTRT | |
|---|---|
DigiKey Part Number | SC5014AMLTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC5014AMLTRT |
Description | IC LED DRV RGLTR PWM 240MA 20QFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 240mA 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | 50V | |
Current - Output / Channel | 240mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69496 € | 5 084,88 € |
| Unit Price without VAT: | 1,69496 € |
|---|---|
| Unit Price with VAT: | 2,03395 € |

