SC431LC5SK.5TRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4 825
Unit Price: 0,45000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 16 V V ±0.5% 100 µA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC431LC5SK.5TRT

DigiKey Part Number
SC431LC5SK.5TRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC431LC5SK.5TRT
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.5% 100 µA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
16 V
Current - Output
100 µA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes