
SC2598SETRC | |
|---|---|
DigiKey Part Number | SC2598SETRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2598SETRC |
Description | IC REG LDO DDR 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC, EDP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 1V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC, EDP | |
Base Product Number |

