Parametric Equivalent

SC21152AULTRC | |
|---|---|
DigiKey Part Number | 600-SC21152AULTRCTR-ND - Tape & Reel (TR) 600-SC21152AULTRCCT-ND - Cut Tape (CT) 600-SC21152AULTRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC21152AULTRC |
Description | IC REG BUCK ADJ 1.2A 6MLPD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLPD (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,61960 € | 15,49 € |
| 100 | 0,54660 € | 54,66 € |
| 250 | 0,51184 € | 127,96 € |
| 500 | 0,49090 € | 245,45 € |
| 1 000 | 0,47917 € | 479,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45237 € | 1 357,11 € |
| 6 000 | 0,44196 € | 2 651,76 € |
| 9 000 | 0,43674 € | 3 930,66 € |
| 15 000 | 0,43096 € | 6 464,40 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |


